Reference Only

D38999/24FJ11SN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
91-552069-11S

TTI Part:
D38999/24FJ11SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions11 Position
Contact GenderSocket (Female)
Insert Arrangement25-11
ProductReceptacles
Shell Size25
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A, 33 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

140 Can be Built
Build Time: 10 Days
140 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$322.24$322.24
$260.20$2,602.00
$257.62$6,440.50
$255.07$12,753.50
Need more?

My Notes

Sign into see notes.