Reference Only

D38999/24FD35PB

Circular MIL Spec Connector 37P SIZE 15 JAM NUT RECEPTACLE PIN

Manufacturer:

Mfr Part:
91-552064-35I

TTI Part:
D38999/24FD35PB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions37 Position
Contact GenderPin (Male)
Insert Arrangement15-35
ProductReceptacles
Shell Size15
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Tradename38999
Voltage Rating400 VAC, 500 V
Part # Aliases91-552064-35I

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

39 Can be Built
Build Time: 10 Days
39 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.61$83.61
$72.72$727.20
$64.16$1,604.00
$57.41$2,870.50
Need more?
Sign in to add projects and notes