Reference Only

D38999/24FC35PN-LC

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
91-553213-35P

TTI Part:
D38999/24FC35PN-LC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions22 Position
Contact GenderWithout Pin Contacts
Insert Arrangement13-35
ProductReceptacles
Shell Size13
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,162 Can be Built
Build Time: 10 Days
1,162 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.62$75.62
$55.12$551.20
$52.52$1,313.00
$48.39$2,419.50
Need more?
Sign in to add projects and notes