Reference Only

D38999/23YG16PN

Circular MIL Spec Connector HERMETIC

Manufacturer:

Mfr Part:
D38999/23YG16PN

TTI Part:
D38999/23YG16PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions16 Position
Contact GenderPin (Male)
Insert Arrangement21-16
ProductReceptacles
Shell Size21
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleSolder
Mounting StylePanel
Current Rating10 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesHermetics
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
Shell PlatingPassivated
SubcategoryCircular Connectors
Tradename38999
Part # Aliases10-552087-16P

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

8In Stock

21 expected 01-Mar-27
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes