Reference Only

D38999/23NB98PN

Circular MIL Spec Connector HERMETIC

Manufacturer:

Mfr Part:
D38999/23NB98PN

TTI Part:
D38999/23NB98PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement11-98
ProductReceptacles
Shell Size11
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleSolder
Mounting StylePanel
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesSUBMINIATURE (HERMETIC)
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 V
Part # Aliases10-552282-98P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

33In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$152.92$152.92
$130.00$1,300.00
$104.06$2,601.50
$96.66$4,833.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.