Reference Only

D38999/21YE35PN

Circular MIL Spec Connector HERMETIC

Manufacturer:

Mfr Part:
D38999/21YE35PN

TTI Part:
D38999/21YE35PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions55 Position
Contact GenderPin (Male)
Insert Arrangement17-35
ProductReceptacles
Shell Size17
Shell StyleBox Mount
MIL TypeMIL-DTL-38999 III
Termination StyleSolder
Mounting StylePanel
Current Rating3 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesHermetics
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
Shell PlatingPassivated
SubcategoryCircular Connectors
Part # Aliases10-552025-35P

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$216.22$216.22
$210.81$1,054.05
$207.44$2,074.40
$205.39$5,134.75
$203.36$10,168.00
$201.32$50,330.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes