Reference Only

D38999/21YA98PN

Circular MIL Spec Connector HERMETIC

Manufacturer:

Mfr Part:
10-552021-98P

TTI Part:
D38999/21YA98PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderPin (Male)
Insert Arrangement09-98
ProductReceptacles
Shell Size9
Shell StyleBox Mount
MIL TypeMIL-DTL-38999 III
Termination StyleSolder
Mounting StylePanel
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesHermetics
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
Shell PlatingPassivated
SubcategoryCircular Connectors
Tradename38999
Part # Aliases10-552021-98P

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.85$80.85
$80.05$400.25
$70.37$703.70
$69.67$1,741.75
$68.98$3,449.00
$68.30$6,830.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes