Reference Only

D38999/20ZE99SN

Circular MIL Spec Connector 23P 21#20 2#16 SKT RCPT

Manufacturer:

Mfr Part:
F2-552005-99S

TTI Part:
D38999/20ZE99SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions23 Position
Contact GenderSocket (Female)
Insert Arrangement17-99
ProductReceptacles
Shell Size17
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingZinc Nickel
SubcategoryCircular Connectors
Tradename38999

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

71In Stock

111 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.11$93.11
$92.19$460.95
$79.90$799.00
$70.50$1,762.50
$63.08$3,154.00
$55.31$5,531.00
Need more?
Sign in to add projects and notes