Reference Only

D38999/20WJ4BC

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
88-565839-04L

TTI Part:
D38999/20WJ4BC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Contact GenderWithout Socket Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating7.5 A, 13 A
Insert Arrangement25-04
MIL TypeMIL-DTL-38999 III
Mating StyleSelf Locking
Mounting AngleStraight
Mounting StyleWall Mount
Number of Positions56 Position
PackagingEach
Product TypeCircular MIL Spec Connector
ProductReceptacles
SeriesD38999 III
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
Shell Size25
Shell StyleWall Mount
SubcategoryCircular Connectors
Termination StyleCrimp
Part # AliasesD38999/20WJ04BC 88-565839-04L

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

92 Can be Built
Build Time: 10 Days
92 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$161.13$161.13
$156.44$1,564.40
$136.31$3,407.75
$134.95$6,747.50
Need more?

My Notes

Sign into see notes.