Reference Only

D38999/20WE99PN

Circular MIL Spec Connector 23P FM SZ 17 PIN WL MNT

Manufacturer:

Mfr Part:
88-552005-99P

TTI Part:
D38999/20WE99PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions23 Position
Contact GenderPin (Male)
Insert Arrangement17-99
ProductReceptacles
Shell Size17
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Part # Aliases88-552005-99P

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCd

Documents

Product Catalogs

EDA / CAD Models

0In Stock

25 Can be Built
Build Time: 10 Days
25 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.32$54.32
$46.13$461.30
$44.90$1,122.50
$43.18$2,159.00
Need more?

My Notes

Sign into see notes.