Reference Only

D38999/20MJ4SN

Circular MIL Spec Connector 56P RCPT SZ 25 SKT WL MNT

Manufacturer:

Mfr Part:
91-578869-04S

TTI Part:
D38999/20MJ4SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions56 Position
Contact GenderSocket (Female)
Insert Arrangement25-04
ProductReceptacles
Shell Size25
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesComposite 38999
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialComposite
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Tradename38999
Part # AliasesD38999/20MJ04SN 91-578869-04S

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

308 Can be Built
Build Time: 10 Days
308 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$158.54$158.54
$126.82$6,341.00
$105.70$10,570.00
Need more?
Sign in to add projects and notes