Reference Only

D38999/20JJ4SN

Circular MIL Spec Connector 56P WL MNT RECPT SZ 25

Manufacturer:

Mfr Part:
88-578869-04S

TTI Part:
D38999/20JJ4SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions56 Position
Contact GenderSocket (Female)
Insert Arrangement25-04
ProductReceptacles
Shell Size25
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesComposite 38999
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialComposite
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Part # AliasesD38999/20JJ04SN 88-578869-04S

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Decamethylcyclopentasiloxane [D5] (541-02-6);Cadmium (7440-43-9)

Documents

Product Catalogs

EDA / CAD Models

0In Stock

821 Can be Built
Build Time: 10 Days
821 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$185.91$185.91
$174.17$870.85
$166.76$1,667.60
$165.10$4,127.50
$163.47$8,173.50
Need more?
Sign in to add projects and notes