Reference Only

D38999/20JJ24SN

Circular MIL Spec Connector 24P Sz 25 Wall Mount Socket Receptacle

Manufacturer:

Mfr Part:
88-578869-24S

TTI Part:
D38999/20JJ24SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions24 Position
Contact GenderSocket (Female)
Insert Arrangement25-24
ProductReceptacles
Shell Size25
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating13 A, 23 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesComposite 38999
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialComposite
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Part # Aliases88-578869-24S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

252 Can be Built
Build Time: 10 Days
252 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$212.43$212.43
$199.40$997.00
$193.66$1,936.60
$191.74$4,793.50
$189.84$9,492.00
$187.96$18,796.00
$186.10$37,220.00
Need more?

My Notes

Sign into see notes.