Reference Only

D38999/20JJ20SN

Circular MIL Spec Connector 30P SIZE 25 WALL MOUNT RECEPTACLE SKT

Manufacturer:

Mfr Part:
88-578869-20S

TTI Part:
D38999/20JJ20SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions30 Position
Contact GenderSocket (Female)
Insert Arrangement25-20
ProductReceptacles
Shell Size25
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A, 23 A, 46 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesComposite 38999
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialComposite
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

252 Can be Built
Build Time: 10 Days
252 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$391.30$391.30
Need more?

My Notes

Sign into see notes.