Reference Only

D38999/20JE2SN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
88-578865-02S

TTI Part:
D38999/20JE2SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions39 Position
Contact GenderSocket (Female)
Insert Arrangement17-02
ProductReceptacles
Shell Size17
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating5 A, 46 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesComposite 38999
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialComposite
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Part # AliasesD38999/20JE02SN 88-578865-02S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

275 Can be Built
Build Time: 10 Days
275 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$183.15$183.15
$181.34$9,067.00
$179.54$17,954.00
Need more?

My Notes

Sign into see notes.