Reference Only

D38999/20JD15PN

Circular MIL Spec Connector 15P WL MNT PIN SZ 15

Manufacturer:

Mfr Part:
88-578864-15P

TTI Part:
D38999/20JD15PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions15 Position
Contact GenderPin (Male)
Insert Arrangement15-15
ProductReceptacles
Shell Size15
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesComposite 38999
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialComposite
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Part # Aliases88-578864-15P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

505 Can be Built
Build Time: 10 Days
505 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.43$98.43
$87.55$437.75
$80.64$806.40
$77.54$1,938.50
$74.95$3,747.50
$70.81$7,081.00
Need more?
Sign in to add projects and notes