Reference Only

D38999/20FJ7SN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
91-552009-07S

TTI Part:
D38999/20FJ7SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions99 Position
Contact GenderSocket (Female)
Insert Arrangement25-07
ProductReceptacles
Shell Size25
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating5 A, 46 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminium
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Part # AliasesD38999/20FJ07SN 91-552009-07S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

55 Can be Built
Build Time: 10 Days
55 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$311.20$311.20
$251.00$2,510.00
$219.63$5,490.75
$217.45$10,872.50
Need more?

My Notes

Sign into see notes.