Reference Only

D38999/20FJ43PN

Circular MIL Spec Connector 43P RCPT SZ 25 PIN WL MNT

Manufacturer:

Mfr Part:
91-552009-43P

TTI Part:
D38999/20FJ43PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions43 Position
Contact GenderPin (Male)
Insert Arrangement25-43
ProductReceptacles
Shell Size25
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminium
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Tradename38999
Part # Aliases91-552009-43P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

147 Can be Built
Build Time: 10 Days
147 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$128.55$128.55
$98.79$987.90
$97.81$2,445.25
$96.84$4,842.00
Need more?

My Notes

Sign into see notes.