Reference Only

D38999/20FG39SN

Circular MIL Spec Connector 39P RCPT SZ 21 SKT WL MNT

Manufacturer:

Mfr Part:
91-552007-39S

TTI Part:
D38999/20FG39SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions39 Position
Contact GenderSocket (Female)
Insert Arrangement21-39
ProductReceptacles
Shell Size21
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminium
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Tradename38999
Part # Aliases91-552007-39S

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

426 Can be Built
Build Time: 10 Days
426 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.63$135.63
$103.42$1,034.20
$95.78$2,394.50
$91.20$4,560.00
Need more?
Sign in to add projects and notes