Reference Only

D38999/20FE2BN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/20FE2BN

TTI Part:
D38999/20FE2BN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions39 Position
Contact GenderWithout Socket Contacts
Insert Arrangement17-02
ProductReceptacles
Shell Size17
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating5 A, 46 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminium
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Part # AliasesD38999/20FE02BN

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$100.62$100.62
$99.62$996.20
Need more?
Sign in to add projects and notes