Reference Only

CTVS06RF2335P453

Standard Circular Connector

Manufacturer:

Mfr Part:
91-593608-35P

TTI Part:
CTVS06RF2335P453

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions100 Position
Contact GenderPin (Male)
Shell Size23
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialComposite
Current Rating5 A
SeriesD38999 III
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement23-35
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
ECCN9A515.x
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes