Reference Only

CTVP00RW236SLC

Standard Circular Connector

Manufacturer:

Mfr Part:
88-577378-06S

TTI Part:
CTVP00RW236SLC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions6 Position
Contact GenderWithout Socket Contacts
Shell Size23
Mounting StyleWall Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialComposite
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement23-06
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

136 Can be Built
Build Time: 10 Days
136 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$455.22$455.22
$280.40$2,804.00
$277.62$6,940.50
$263.09$13,154.50
$222.61$22,261.00
Need more?
Sign in to add projects and notes