Reference Only

CTV06RQF2517PB

Standard Circular Connector

Manufacturer:

Mfr Part:
CTV06RQF2517PB

TTI Part:
CTV06RQF2517PB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions42 Position
Contact GenderPin (Male)
Shell Size25
Mounting StyleCable
Shell MaterialComposite
SeriesCTV
PackagingEach
Insert Arrangement25-17
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleStraight
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (Electroplate Finish)

Documents

EDA / CAD Models

0In Stock

1 Can be Built
Build Time: 10 Days
1 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,015.36$1,015.36
$837.80$8,378.00
$829.50$20,737.50
$821.29$41,064.50
$744.71$74,471.00
Need more?

My Notes

Sign into see notes.