Reference Only

CS3106A2214P

Circular MIL Spec Connector 19P CS Series MIL-DTL-5015

Manufacturer:

Mfr Part:
U61-068622-14P

TTI Part:
CS3106A2214P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions19 Position
Contact GenderPin (Male)
Insert Arrangement22-14
ProductPlugs
Shell Size22
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
SeriesMS 5015
PackagingKit
Mating StyleThreaded
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell PlatingZinc Alloy
SubcategoryCircular Connectors
Tradename5015

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

132 Can be Built
Build Time: 10 Days
132 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.79$38.79
$28.50$57.00
$27.95$139.75
$27.66$248.94
$27.37$684.25
$27.09$1,354.50
Need more?

My Notes

Sign into see notes.