Reference Only

CS3102A229P

Circular MIL Spec Connector 3P CS Series MIL-DTL-5015

Manufacturer:

Mfr Part:
U61-068222-09P

TTI Part:
CS3102A229P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderPin (Male)
Insert Arrangement22-09
ProductRecepatacles
Shell Size22
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Mounting StyleBox Mount
SeriesMS 5015
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
SubcategoryCircular Connectors
Tradename5015
Part # AliasesU61-068222-09P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

108 Can be Built
Build Time: 10 Days
108 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.83$31.83
$18.19$90.95
$18.01$234.13
$17.16$411.84
$16.99$645.62
Need more?

My Notes

Sign into see notes.