Reference Only
CS3102A2223P
Circular MIL Spec Connector 8P CS Series MIL-DTL-5015
Datasheet
U61-068222-23P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 8 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 22-23 | |
| Product | Receptacles | |
| Shell Size | 22 | |
| Shell Style | Box Mount | |
| MIL Type | MIL-DTL-5015 | |
| Mounting Style | Box Mount | |
| Series | MS 5015 | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Qualification | EREL | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Part # Aliases | U61-068222-23P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
93 Can be Built
Build Time: 10 Days
93 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.61 | $34.61 | |
| $24.37 | $121.85 | |
| $20.91 | $209.10 | |
| $19.60 | $490.00 | |
| $18.67 | $933.50 | |
| $18.04 | $1,804.00 | |
| $17.05 | $4,262.50 |
Need more?
My Notes
Sign into see notes.