Reference Only
CCT1000
Crimpers / Crimping Tools Hand Crimping Tool with Full Set of (6 W-Dies)
Datasheet
CCT1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Crimping Tools | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | UL1977 DIN | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,133.12 | $2,133.12 | |
| $2,112.00 | $4,224.00 | |
| $2,091.08 | $8,364.32 |
Need more?
My Notes
Sign into see notes.