Reference Only
CCGR320
DIN 41612 Connectors EAXTRON CAPLE CLAMP 320A
Datasheet
CCGR320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Cable Clamp | |
| Current Rating | 320 A | |
| Series | UL1977 DIN | |
| Packaging | Each | |
| Accessory Type | Cable Clamp | |
| Housing Color | Green | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 72 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.71 | $8.71 | |
| $8.63 | $43.15 | |
| $8.54 | $85.40 |
Need more?
Sign in to add projects and notes