Reference Only

CCBE160

DIN 41612 Connectors EAXTRON CAPLE CLAMP 160A

Manufacturer:

Mfr Part:
CCBE160

TTI Part:
CCBE160

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
ProductAccessories
TypeCable Clamp
Current Rating160 A
SeriesUL1977 DIN
PackagingEach
Accessory TypeCable Clamp
Housing ColorBlue
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Voltage Rating48 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.95$9.90
Need more?
Sign in to add projects and notes