Reference Only
CAS2E161SV
Circular MIL Spec Connector
Datasheet
CAS2E161SV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 16S-01 | |
| Product | Receptacles | |
| Shell Size | 16S | |
| Shell Style | Box Mount | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 700 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
61In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.67 | $15.67 | |
| $15.52 | $77.60 | |
| $15.37 | $153.70 | |
| $14.79 | $369.75 | |
| $14.57 | $728.50 |
Need more?
My Notes
Sign into see notes.