Reference Only
CAS2E146PV
Circular MIL Spec Connector
Datasheet
CAS2E146PV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 14S-06 | |
| Product | Receptacles | |
| Shell Size | 14S | |
| Shell Style | Box Mount | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | AC | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
584 Can be Built
Build Time: 10 Days
584 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.76 | $27.76 | |
| $17.59 | $87.95 | |
| $17.41 | $174.10 | |
| $17.24 | $431.00 | |
| $17.07 | $853.50 |
Need more?
My Notes
Sign into see notes.