Reference Only
CAS2E142SV
Circular MIL Spec Connector
Datasheet
CAS2E142SV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 14S-02 | |
| Product | Receptacles | |
| Shell Size | 14S | |
| Shell Style | Box Mount | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.92 | $15.92 | |
| $15.19 | $75.95 | |
| $15.04 | $150.40 | |
| $14.89 | $372.25 | |
| $14.74 | $737.00 |
Need more?
My Notes
Sign into see notes.