Reference Only
C10-823955-010
Circular MIL Spec Strain Reliefs & Adapters Cable Clamp MS3057A Size 18 Black Zinc
Datasheet
C10-823955-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Cable Clamps | |
| MIL Type | MIL-DTL-5015 | |
| Shell Size | 18 | |
| Mating Style | Threaded | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | 97 5015 | |
| Packaging | Each | |
| Cable Diameter | 15.88 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Type | Bushing Cable Clamp | |
| Part # Aliases | 97-3057-1010(0621) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.36 | $6.36 | |
| $6.13 | $30.65 | |
| $5.86 | $146.50 | |
| $5.80 | $290.00 | |
| $5.02 | $502.00 | |
| $4.97 | $2,485.00 | |
| $4.83 | $4,830.00 |
Need more?
My Notes
Sign into see notes.