Reference Only

C10-765127-1912

Heavy Duty Power Connectors SURLOK PLUS, 10.3MM

Manufacturer:

Mfr Part:
C10-765127-1912

TTI Part:
SLPHPC95BNB2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus 10.3
ProductPlugs
Termination StyleCrimp
Voltage Rating1.5 kVDC
IP RatingIP67
PackagingEach
TradenameSurLok Plus
Housing ColorBlack
Housing GenderPlug
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Pitch10.3 mm
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-765127-1912

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.55$23.55
$22.10$221.00
$20.13$402.60
$17.34$867.00
$17.16$1,716.00
$16.98$4,245.00
$16.80$8,400.00
Need more?

My Notes

Sign into see notes.