Reference Only

BACC47GM1

Circular MIL Spec Contacts III 8 QUADRAX Pi n CON

Manufacturer:

Mfr Part:
21-033384-141

TTI Part:
BACC47GM1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-38999 III
Contact GenderPin (Male)
Contact Size8
Wire Gauge24 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeQuadrax
SeriesContacts
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
TradenameBoeing

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (Constituent of Copper-Alloy Hardware)

Documents

EDA / CAD Models

0In Stock

1,209
On Order
1,209 expected on  from 24-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$133.01$133.01
$111.96$1,119.60
$110.84$2,771.00
Need more?

My Notes

Sign into see notes.