Reference Only

BACC47GC3A

Circular MIL Spec Contacts PIN 16 GA CRIMP

Manufacturer:

Mfr Part:
10-597474-165

TTI Part:
BACC47GC3A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Contacts
Contact GenderPin (Male)
Contact Size16
Termination StyleCrimp
Contact TypePin & Socket
SeriesContacts
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
TradenameBoeing

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8547200000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (Constituent of Copper-Alloy Hardware)

Documents

EDA / CAD Models

0In Stock

11,134
On Order
11,134 expected on  from 15-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.05$6.10
$3.01$30.10
$2.96$74.00
$2.92$146.00
Need more?

My Notes

Sign into see notes.