Reference Only

ATC10-RC9L

Automotive Connectors J1939 PROTECTIVE CAP WITH LANYARD

Manufacturer:

Mfr Part:
C10-642900-000

TTI Part:
ATC10-RC9L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCap
Number of Positions9 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorBlack
SeriesAT
PackagingEach
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePanelMate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,764In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.88$5.64
$1.86$9.30
$1.85$18.50
$1.83$45.75
$1.81$90.50
$1.79$179.00
$1.77$442.50
Need more?

My Notes

Sign into see notes.