Reference Only
AIOSBCSVPB21L
Cable Glands, Strain Reliefs & Cord Grips M12x1.5, VENTILATION PLUG, BLACK, AVG AIR FLOW 16 L/H, POLYAMIDE, THREAD LENGTH 10mm, SPANNER WIDTH 17mm, EXPOSED HEIGHT 7.6mm
Datasheet
AIO-SBCSVPB-21L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Plugs | |
| Type | Ventillation Plug | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |