Reference Only
AIORBCSMEN11M
Cable Glands, Strain Reliefs & Cord Grips M16x1.5, CABLE GLAND, LIGHT GRAY, CLAMPING RANGE 4mm-8mm, POLYAMIDE BODY AND CAP, EPDM SEAL, THREAD LENGTH 10mm, SPANNER WIDTH 19mm, RAILWAY
Datasheet
AIO-R-BCSM-EN-11M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Gray (Light Gray) | |
| Material | Polyamide (PA) | |
| Cable Diameter | 4 mm to 8 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |