Reference Only
AIORBCSMEME3M25T
Cable Glands, Strain Reliefs & Cord Grips M25x1.5, EMC CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 10mm-18mm, SHIELD DIAMETER 7mm-14mm, METAL BODY AND CAP, EPDM SEAL & O-RING, THREAD LENGTH 8mm, SPANNER WIDTH 30mm, RAILWAY
Datasheet
AIO-R-BCSMEM-E3(M25T) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Cable Diameter | 10 mm to 18 mm | |
| Material | Brass | |
| Series | Cable Gland | |
| Packaging | Each | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |