Reference Only
AIORBCSMEME2M20T
Cable Glands, Strain Reliefs & Cord Grips M20x1.5, EMC CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 7.5mm-14mm, SHIELD DIAMETER 5.5mm-11.5mm, METAL BODY AND CAP, EPDM SEAL & O-RING, THREAD LENGTH 8mm, SPANNER WIDTH 24mm, RAILWAY
Datasheet
AIO-R-BCSMEM-E2(M20T) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 7.5 mm to 14 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |