Reference Only
AIORBCSMBCE1
Cable Glands, Strain Reliefs & Cord Grips M16x1.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 5mm-10mm, METAL BODY & CAP, EPDM SEAL & O-RING, THREAD LENGTH 7mm, CAP SPANNER WIDTH 17mm, BODY SPANNER WIDTH 18mm, RAILWAY
Datasheet
AIO-R-BCSMBC-E1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Cable Diameter | 5 mm to 10 mm | |
| Material | Brass | |
| Series | Cable Gland | |
| Packaging | Each | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |