Reference Only
AIOMMSCS083C
Cable Glands, Strain Reliefs & Cord Grips PG 42, NEOPRENE MULTI-HOLE SEAL, BLACK, 1x7.1mm, 4x6.2mm, 5x5.2mm & 1x10.8mm HOLES, 11 HOLES
Datasheet
AIO-MMSCS-083C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Cable Seal | |
| Color | Black | |
| Material | Neoprene | |
| Series | Cable Gland | |
| Packaging | Each | |
| Length | 16.5 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.15 | $9.15 | |
| $9.06 | $45.30 | |
| $7.85 | $78.50 | |
| $7.36 | $184.00 | |
| $7.01 | $350.50 | |
| $6.67 | $667.00 | |
| $5.96 | $2,980.00 | |
| $5.68 | $5,680.00 |
Need more?
Sign in to add projects and notes