Reference Only

AIOMMSCS060AN

Cable Glands, Strain Reliefs & Cord Grips M40, NBR MULTI-HOLE SEAL, BLACK, 12x5.3mm HOLES, 12 HOLES

Manufacturer:

Mfr Part:
AIO-MMSCS-060AN

TTI Part:
AIOMMSCS060AN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeCable Seal
ColorBlack
MaterialNitrile Butadiene Rubber (NBR)
Screw/Thread SizeM40
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS4016935050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.87$5.74
$2.49$24.90
$2.33$58.25
$2.22$111.00
$2.11$211.00
$1.97$492.50
$1.87$935.00
Need more?

My Notes

Sign into see notes.