Reference Only
AIOMMSCS058N
Cable Glands, Strain Reliefs & Cord Grips M40, NBR MULTI-HOLE SEAL, BLACK, 9x7mm HOLES, 9 HOLES
Datasheet
AIO-MMSCS-058N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Cable Seal | |
| Color | Black | |
| Material | Nitrile Butadiene Rubber (NBR) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Length | 17 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.94 | $5.88 | |
| $2.49 | $24.90 | |
| $2.34 | $58.50 | |
| $2.22 | $111.00 | |
| $2.12 | $212.00 | |
| $1.98 | $495.00 | |
| $1.89 | $945.00 | |
| $1.80 | $1,800.00 |
Need more?
Sign in to add projects and notes