Reference Only
AIOMMSCS053C
Cable Glands, Strain Reliefs & Cord Grips M40, NEOPRENE MULTI-HOLE SEAL, BLACK, 4x8mm HOLES, 4 HOLES
Datasheet
AIO-MMSCS-053C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Cable Seal | |
| Color | Black | |
| Material | Neoprene | |
| Series | Cable Gland | |
| Packaging | Each | |
| Length | 17 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.94 | $9.88 | |
| $4.20 | $42.00 | |
| $3.93 | $98.25 | |
| $3.75 | $187.50 | |
| $3.56 | $356.00 | |
| $3.34 | $835.00 | |
| $3.18 | $1,590.00 | |
| $3.03 | $3,030.00 |
Need more?
Sign in to add projects and notes