Reference Only
AIOMMSCS051N
Cable Glands, Strain Reliefs & Cord Grips M40, NBR MULTI-HOLE SEAL, BLACK, 2x10mm HOLES, 2 HOLES
Datasheet
AIO-MMSCS-051N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Cable Seal | |
| Color | Black | |
| Material | Nitrile Butadiene Rubber (NBR) | |
| Screw/Thread Size | M40 | |
| Series | Cable Gland | |
| Packaging | Each | |
| Length | 17 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.85 | $5.70 | |
| $2.42 | $24.20 | |
| $2.27 | $56.75 | |
| $2.16 | $108.00 | |
| $2.06 | $206.00 | |
| $1.93 | $482.50 | |
| $1.83 | $915.00 | |
| $1.75 | $1,750.00 |
Need more?
My Notes
Sign into see notes.