Reference Only
AIOMMSCS04HC
Cable Glands, Strain Reliefs & Cord Grips M32, NEOPRENE MULTI-HOLE SEAL, BLACK, 4x6mm HOLES, 4 HOLES
Datasheet
AIO-MMSCS-04HC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Cable Seal | |
| Color | Black | |
| Material | Neoprene | |
| Series | Cable Gland | |
| Packaging | Each | |
| Length | 14.2 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.41 | $6.82 | |
| $2.89 | $28.90 | |
| $2.71 | $67.75 | |
| $2.58 | $129.00 | |
| $2.46 | $246.00 | |
| $2.30 | $575.00 | |
| $2.19 | $1,095.00 | |
| $2.09 | $2,090.00 |
Need more?
Sign in to add projects and notes