Reference Only
AIOMMSCS043N
Cable Glands, Strain Reliefs & Cord Grips PG 29, NBR MULTI-HOLE SEAL, BLACK, 3x7.5mm HOLES, 3 HOLES
Datasheet
AIO-MMSCS-043N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Cable Seal | |
| Color | Black | |
| Material | Nitrile Butadiene Rubber (NBR) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Length | 14.2 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $6.75 | |
| $1.91 | $19.10 | |
| $1.79 | $44.75 | |
| $1.71 | $85.50 | |
| $1.63 | $163.00 | |
| $1.52 | $380.00 | |
| $1.45 | $725.00 | |
| $1.38 | $1,380.00 |
Need more?
Sign in to add projects and notes