Reference Only

AIOMMSCS03JN

Cable Glands, Strain Reliefs & Cord Grips M25, NBR MULTI-HOLE SEAL, BLACK, 7x3mm HOLES, 7 HOLES

Manufacturer:

Mfr Part:
AIO-MMSCS-03JN

TTI Part:
AIOMMSCS03JN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeCable Seal
ColorBlack
MaterialNitrile Butadiene Rubber (NBR)
Screw/Thread SizeM25
SeriesCable Gland
PackagingEach
Length10.7 mm
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS4016935050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.33$5.32
$1.21$12.10
$1.14$28.50
$1.05$52.50
$1.02$102.00
$0.96$240.00
$0.90$450.00
$0.89$890.00
Need more?

My Notes

Sign into see notes.